
16-bit CISC microcontroller featuring a 64 MHz clock rate and 48KB ROM program memory. This surface-mount device utilizes a 100-pin LQFP package with gull-wing leads, measuring 14mm x 14mm x 1.5mm. It offers 4KB RAM, 80 programmable I/Os, and includes I2C and SPI interfaces, along with 8 ADC channels. Operating voltage ranges up to 5.5V, with an extended temperature range of -40°C to 125°C.
NXP P3S12HA48J0MLLR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | HCS12 |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | HCS12 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SCI/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P3S12HA48J0MLLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.