NXP P4040NSE1MMB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NSE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
