
The NXP P4040NSN1MMB is a quad-core microprocessor with a maximum operating frequency of 1.2GHz and an operating supply voltage of 3.3V. It features 128KB of cache memory and is packaged in a lead-free, halogen-free FCBGA package suitable for surface mount. The device is RoHS compliant and operates over a temperature range of 0°C to 105°C.
NXP P4040NSN1MMB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NSN1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.