
The NXP P4040NSN1PNB is a quad-core RISC microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.2GHz. It features 32KB of cache memory and is packaged in a halogen-free, lead-free HBGA package. The device is RoHS compliant and suitable for operation in temperatures ranging from 0°C to 125°C.
NXP P4040NSN1PNB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NSN1PNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.