NXP P4040NSN7MMC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Ethernet, PCIe, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NSN7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
