The P4080NXE1MMB is a 16-bit microprocessor with a 32-bit address bus and a maximum clock frequency of 133.3 MHz. It operates within a supply voltage range of 0.95 to 1.05V. The device is packaged in a 37.5mm x 37.5mm FCBGA-1295 package with a 1mm pitch. It is lead-free and made of plastic.
NXP P4080NXE1MMB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P4080NXE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.