
The NXP P4080NXN1MMB is an 8-core RISC microprocessor with a 32-bit data bus and a maximum operating frequency of 1.5GHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 950mV and 1.05V. This device is packaged in a lead-free FCBGA-1295 package and is compliant with RoHS regulations. The microprocessor features 32KB of cache memory and is suitable for high-performance applications.
NXP P4080NXN1MMB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080NXN1MMB to view detailed technical specifications.
No datasheet is available for this part.