NXP P4080PSE1MZA technical specifications.
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | QorIQ P4 |
| Weight | 0.49319oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080PSE1MZA to view detailed technical specifications.
No datasheet is available for this part.