NXP P5010NSN1MMB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5010NSN1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
