NXP P5010NXE1VNB technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5010NXE1VNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
