NXP P5020NSN1VNB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5020NSN1VNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.