The P5020NSN7QMB is a microprocessor with a 64-bit external data bus and a 16-bit address bus. It operates at a supply voltage of 1.1V and a maximum clock frequency of 166MHz. The device is packaged in a HBGA package type. It is a microprocessor with a RISC architecture and is suitable for use in a variety of applications.
NXP P5020NSN7QMB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5020NSN7QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.