The P5021NXN7VNC is a microprocessor IC with a RISC architecture, supporting a 64-bit external data bus and a 16-bit address bus. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 1.05V and 1.15V. The device is packaged in a S-PBGA-B1295 type, with a width and length of 37.5mm. It is designed for industrial applications and is suitable for use in systems requiring high processing speeds.
NXP P5021NXN7VNC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1295 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 2000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5021NXN7VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.