
The P5040NSE72QC is a quad-core microprocessor with a 64-bit data bus width, supporting I2C, SPI, and USB interfaces. It operates at a maximum frequency of 2.2GHz and can withstand temperatures up to 105°C. The device is packaged in a FCBGA package type and is RoHS compliant. It is part of the QorIQ P5 series from NXP.
NXP P5040NSE72QC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| RoHS | Compliant |
Download the complete datasheet for NXP P5040NSE72QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
