NXP P5040NSE7VNC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Interface | I2C, SPI, USB |
| Max Frequency | 2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| RoHS | Compliant |
Download the complete datasheet for NXP P5040NSE7VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.