The P5040NXE72QC is a 1.2V microprocessor with a nominal supply voltage of 1.2V, a minimum supply voltage of 1.17V, and a maximum supply voltage of 1.23V. It operates at a maximum clock frequency of 166MHz and features a 64-bit external data bus and a 16-bit address bus. The microprocessor is packaged in a HBGA package type. It is designed for use in high-performance applications requiring a RISC microprocessor.
NXP P5040NXE72QC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.23 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 2200 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5040NXE72QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.