16-bit CISC microcontroller featuring an 80C51 core architecture. This ROMLess MCU operates at up to 25 MHz, offering 512 bytes of RAM and 32 programmable I/Os. Includes three timers and a single UART interface, with a maximum operating supply voltage of 5.5V. Designed for operation across a temperature range of -40°C to 85°C.
NXP P51XAG30JFAT technical specifications.
| Family Name | XA |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 512B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P51XAG30JFAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.