16-bit microcontroller operating at up to 25 MHz, featuring 32 I/O lines and a 20-bit address bus. This industrial-grade component offers a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 100mA. Packaged in a 44-terminal LQFP with dimensions of 10mm x 10mm, it supports PWM channels and operates within an industrial temperature range of -40°C to 85°C.
NXP P51XAG30JFBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P51XAG30JFBD to view detailed technical specifications.
No datasheet is available for this part.