16-bit microcontroller operating at up to 30 MHz, featuring 512 bytes of RAM and 32 I/O lines. This industrial-grade component offers a supply voltage range of 2.7V to 5.5V with a maximum supply current of 80mA. Encased in a 44-terminal PQFP package, it supports an external data bus width of 16 bits and an address bus width of 20 bits. Operating temperature range spans from -40°C to 85°C.
NXP P51XAG30KFBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P51XAG30KFBD to view detailed technical specifications.
No datasheet is available for this part.