The P5CD081UA microprocessor circuit from NXP operates within a temperature range of -25 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V, with minimum and maximum ratings of 1.62V and 1.98V, respectively. The device is mounted with its terminal positioned on the upper side, and its JEDEC package code is R-XUUC-N.
NXP P5CD081UA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P5CD081UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.