NXP P5DF081HN/T1AR1070 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P5DF081HN/T1AR1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
