NXP P5DF081X0/T1AD2060 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 3.5712 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P5DF081X0/T1AD2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.