
8-bit microcontroller featuring an 80C51 core architecture, operating at a 16MHz frequency. This surface-mount device offers 128 bytes of RAM, 3 PWM channels, 3 timers/counters, and 1 UART interface. It supports a data bus width of 8 bits and operates within a supply voltage range of 2.7V to 5.5V. The component is housed in a PLCC package, with dimensions of 16.66mm (length/width) and 4.06mm (height), and is RoHS compliant.
NXP P80C31SBAA technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C31SBAA to view detailed technical specifications.
No datasheet is available for this part.
