
8-bit CISC microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at up to 16MHz with 32 programmable I/O pins, 128B RAM, and 3 timers/counters. Offers UART and USART interfaces, internal oscillator, and watchdog timer. Packaged in a 44-pin PLCC for surface mounting, with a voltage range of 2.7V to 5.5V and operating temperatures from 0°C to 70°C.
NXP P80C31SBAA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 3.69mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C31SBAA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
