
8-bit CISC microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at up to 16MHz with 32 programmable I/O pins, 3 timers/counters, 3 PWM channels, and 1 UART channel. Supports dual voltage operation (3.3V/5V) with a supply voltage range of 2.7V to 5.5V. Housed in a 40-pin PDIP package for through-hole mounting, this RoHS compliant component includes a watchdog timer and POR peripheral.
NXP P80C31SBPN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C31SBPN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
