NXP P80C31SFAA technical specifications.
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Max Frequency | 16MHz |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C31SFAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.