8-bit microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This ROMless MCU offers 32 programmable I/Os, 128 bytes of RAM, and includes 3 timers/counters, a watchdog timer, and POR peripheral. It supports UART and USART interfaces and is available in a 44-pin PLCC surface mount package. Operating voltage ranges from 2.7V to 5.5V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 85°C.
NXP P80C31SFAA,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C31SFAA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
