Industrial-grade 8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 40 terminals in a PDIP package (R-PDIP-T40) with a 0.600-inch width. Supports an 8-bit external data bus and a 16-bit address bus, with 32 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (2.7V to 5.5V). Includes 128 bytes of RAM and no ROM, ADC, DAC, DMA, or PWM channels.
NXP P80C31SFPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P80C31SFPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.