
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 33 MHz. This ROMLess MCU offers 128 bytes of RAM, 32 programmable I/Os, and three timers. It includes a UART interface and is housed in a 40-pin PDIP through-hole package with a 2.54mm pin pitch. Designed for 5V operation, it functions within a 0°C to 70°C temperature range.
NXP P80C31X2BN,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.5(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | P80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 33MHz |
| Maximum CPU Frequency | 33MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 128B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP P80C31X2BN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.