
8-bit microcontroller featuring an 8051 core architecture and ROMless memory. This surface mount device operates at a maximum frequency of 16MHz, supports 3.3V/5V supply voltages, and offers 32 programmable I/O pins. Integrated peripherals include UART, USART, three timers/counters, three PWM channels, and a watchdog timer. Packaged in a 44-pin PLCC, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P80C32SBAA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROMless, , ROM, EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32SBAA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
