
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 33MHz. This surface-mount device offers 32 I/O pins, 3 timers/counters, and 1 UART channel. It includes 256 bytes of RAM and is ROMless, with an 8-bit address and data bus width. The component is housed in an LCC package, measures 16.66mm in length and width, and has a height of 4.06mm. Operating within a supply voltage range of 4.7V to 5.5V, it functions between 0°C and 70°C and is RoHS compliant.
NXP P80C32UBAA technical specifications.
| Access Time | 33us |
| Address Bus Width | 8b |
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32UBAA to view detailed technical specifications.
No datasheet is available for this part.
