
NXP P80C32UBPN technical specifications.
| Access Time | 33us |
| Package/Case | SOT-129-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32UBPN to view detailed technical specifications.
No datasheet is available for this part.