NXP P80C32UBPN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32UBPN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
