
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 33MHz. This surface mount device offers 32KB of EPROM/ROM memory and 256 bytes of RAM, with a data bus width of 8 bits. It includes 3 PWM channels, 3 timers/counters, and 1 UART interface, operating from a 4.5V to 5.5V supply. The component is housed in a PLCC package, measures 16.66mm in length and width, and has a height of 4.06mm, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.06mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
