
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 33MHz. This surface-mount device offers 32 programmable I/Os, 3 timers/counters, and a watchdog timer. It includes UART/USART interfaces and POR peripheral, with 256 bytes of RAM and 32KB of ROMless memory. The component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and is housed in a 44-pin PLCC package with tin, matte contact plating.
NXP P80C32UFAA,512 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROMless, , ROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32UFAA,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
