
NXP P80C32UFBB technical specifications.
| Access Time | 33us |
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32UFBB to view detailed technical specifications.
No datasheet is available for this part.
