NXP P80C32X2BA technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.57mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32X2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.