8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 512 bytes of RAM and 32 I/O lines. This device has an 8-bit external data bus and a 16-bit address bus. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm, it operates within a commercial temperature range of 0°C to 70°C. Supply voltage ranges from 4.5V to 5V with a maximum supply current of 43mA.
NXP P80C528EBB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 43 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P80C528EBB to view detailed technical specifications.
No datasheet is available for this part.