8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 512 bytes of RAM and an 8-bit external data bus. This commercial temperature grade component offers 32 I/O lines and a 16-bit address bus. Housed in a 40-terminal PDIP package with a width of 15.24 mm and length of 52 mm, it operates within a temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V.
NXP P80C528EBP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P80C528EBP to view detailed technical specifications.
No datasheet is available for this part.