8-bit microcontroller operating at up to 8 MHz, featuring 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This commercial temperature grade component offers a supply voltage range of 4V to 6V with a nominal 5V, and a maximum supply current of 25mA. It includes an Analog-to-Digital Converter (ADC) and is housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44. The operating temperature range is from 0°C to 70°C.
NXP P80C550EBAA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P80C550EBAA-T to view detailed technical specifications.
No datasheet is available for this part.