
8-bit microcontroller (MCU) featuring an 80C51 core architecture, operating at up to 24MHz with a 16MHz default frequency. This surface-mount device offers 256 bytes of RAM, ROMless memory, and 48 I/Os with 40 programmable. Integrated peripherals include I2C, UART, USART, EBI/EMI interfaces, three timers/counters, a watchdog timer, and PWM. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and is RoHS compliant.
NXP P80C552EBB/08,557 technical specifications.
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 330 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBB/08,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
