
8-bit microcontroller featuring an 80C51 core architecture, operating at a 24MHz frequency. This surface mount device offers 256B RAM, ROMless memory, and a 24µs access time. Integrated peripherals include 8 ADC channels, 1 I2C channel, 2 PWM channels, and 3 timers/counters, alongside 1 UART channel. It operates with a supply voltage of 4.5V to 5.5V, within a temperature range of 0°C to 70°C, and is packaged in PLCC.
NXP P80C552IBA technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.06mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552IBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
