
8-bit microcontroller featuring an 8051 core architecture operating at 24MHz. This PLCC-packaged MCU offers 48 I/Os with 40 programmable, 256B RAM, and 3 timers/counters. Integrated peripherals include I2C, UART, USART, EBI/EMI interfaces, and a watchdog timer. Designed for a 5V operating supply voltage, it supports a maximum dissipation of 1W and operates within a 0°C to 70°C temperature range.
NXP P80C552IBA/08,518 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P80C552IBA/08,518 to view detailed technical specifications.
No datasheet is available for this part.