NXP P80C552IBA/08512 technical specifications.
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552IBA/08512 to view detailed technical specifications.
No datasheet is available for this part.