8-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 512 bytes of RAM and 47 I/O lines. This industrial-grade component supports an 8-bit external data bus and a 16-bit address bus, with a supply voltage range of 4.5V to 5.5V. Housed in a 64-terminal PQFP package (10x10x1.40mm), it offers PWM channels and an integrated ADC. Operating temperature range is -40°C to 85°C.
NXP P80C554SFBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P80C554SFBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.