
8-bit CISC microcontroller featuring an 80C51 core architecture. This ROMless MCU offers 16KB of program memory and 512B of RAM, operating at a maximum frequency of 16MHz. Equipped with CAN, UART, USART, EBI/EMI, and I2C interfaces, it includes peripherals like 2 PWM channels and 3 timers/counters, along with a watchdog timer. Designed for surface mounting in a 68-pin PLCC package with tin-matte contact plating, it operates from a 4.5V to 5.5V supply and supports an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP P80C592FFA/00,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C592FFA/00,512 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 16MHz |
| Interface | CAN, UART, USART, EBI/EMI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROMless, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C592FFA/00,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
