
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 16 MHz. This ROMLess device offers 256B RAM and 32 programmable I/Os, with 2 timers and I2C/UART interfaces. Packaged in a 44-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, it supports surface mounting on PCBs. The compact plastic package measures 10 x 10 x 1.75 mm with a 0.8 mm pin pitch, designed for operation between 0°C and 70°C with a maximum supply voltage of 5.5 V.
NXP P80C652EBB/04,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | P80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 256B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 2 |
| Interface Type | I2C/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P80C652EBB/04,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.