NXP P80CE598FFB/00,557 technical specifications.
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | CAN, UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80CE598FFB/00,557 to view detailed technical specifications.
No datasheet is available for this part.