8-bit microcontroller featuring a 6 MHz clock speed and 40 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.5V to 6V, with a nominal 5V. It includes 256 bytes of RAM, an 8-bit external data bus, and a 16-bit address bus, along with PWM channels and an ADC. Packaged in a 64-pin PQFP (R-PQFP-G64) measuring 14mm x 20mm x 2.80mm.
NXP P80CL580HFH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P80CL580HFH to view detailed technical specifications.
No datasheet is available for this part.