8-bit microcontroller operating at up to 12 MHz, featuring 256 bytes of RAM and 40 I/O lines. This industrial-grade integrated circuit supports an 8-bit external data bus and a 16-bit address bus, with a supply voltage range of 2.5V to 6V. It includes PWM channels and an ADC, housed in a 56-terminal, plastic VSOP package with a JEDEC code of R-PDSO-G56. Operating temperature range spans from -40°C to 85°C.
NXP P80CL580HFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 11.05 |
| Length | 21.5 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P80CL580HFT to view detailed technical specifications.
No datasheet is available for this part.